VishayT93XB104KT20

Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (11 X 5 X 9.8mm) Pin Thru-Hole Tube

This T93XB104KT20 potentiometer from Vishay is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 100K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. The T93XB104KT20 part has a pin termination style. This part has an operating temperature of -55 to 155 °C. This product is 11 mm long, 9.8 mm tall and 5 mm deep. This device utilizes cermet technology.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    12 weeks
    • Price: $1.3471
    1. 1+$1.3471
    2. 1000+$1.3042
    3. 5000+$1.2917
    4. 25000+$1.2805
    5. 50000+$1.2739
    6. 100000+$1.2638
    7. 250000+$1.2561