VishayT93YA101KT20
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Optimize functionality in your circuit by placing this T93YA101KT20 potentiometer from Vishay at critical points. This product has a resistance value of 100 Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes cermet technology. The T93YA101KT20 part has a pin termination style. This product is 9.7 mm long, 11.1 mm tall and 5 mm deep. It has a tolerance of 10%. This part has an operating temperature of -55 to 155 °C.
EDA / CAD Models |