EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.50 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Trimmer |
Resistance Value (Ohm) | 1M |
Tolerance | 10% |
Maximum Voltage Rating (V) | 250 |
Power Rating (W) | 0.06 |
Technology | Cermet |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 155 |
Temperature Coefficient (ppm/°C) | ±100 |
Linear or Logarithmic | Lin |
Termination Style | Pin |
Positions of Adjustment | Top |
Shaft Diameter (mm) | 2.2 |
Number of Turns (Turns) | 21(Elec)|23(Mech) |
Number of Elements | 1 |
Electrical Rotation (°) | 7560 |
Number of Electrical Turns (Turns) | 21 |
Mechanical Rotation (°) | 8280 |
Mechanical Rotational Life (Cycles) | 200 |
Number of Mechanical Turns (Turns) | 23 |
Packaging | Tube |
Product Length (mm) | 9.7 |
Product Depth (mm) | 5 |
Product Height (mm) | 11.1 |
Product Weight (g) | 0.82 |
Mounting | Through Hole |
Place this T93YA105KT20 potentiometer from Vishay at critical points in a circuit and adjust the resistance for optimal functionality. This durable part has a power rating of 0.06 W. This product has a resistance value of 1M Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 155 °C. The T93YA105KT20 part has a pin termination style. This product is 9.7 mm long, 11.1 mm tall and 5 mm deep. It has a tolerance of 10%. This device utilizes cermet technology.