VishayT93YA200KT20

Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube

This T93YA200KT20 potentiometer from Vishay is your solution to resistance calibration in a circuit. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 200K Ohm. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 155 °C. The T93YA200KT20 part has a pin termination style. This device is made with cermet technology. It has a tolerance of 10%. This product is 9.7 mm long, 11.1 mm tall and 5 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.8389
    1. 1+$0.8389
    2. 1000+$0.7953
    3. 5000+$0.7788
    4. 25000+$0.7728
    5. 50000+$0.7716
    6. 100000+$0.7668
    7. 250000+$0.7644