EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.50 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Optimization and calibration of resistance in a circuit has never been easier with this T93YA205KT20 potentiometer from Vishay! This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 2M Ohm. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 9.7 mm long, 11.1 mm tall and 5 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 10%. The T93YA205KT20 part has a pin termination style. This device utilizes cermet technology.