VishayT93YB203KT20

Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube

Optimization and calibration of resistance in a circuit has never been easier with this T93YB203KT20 potentiometer from Vishay! This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 20K Ohm. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. This device utilizes cermet technology. This product is 9.7 mm long, 11.1 mm tall and 5 mm deep. This part has an operating temperature of -55 to 155 °C. The T93YB203KT20 part has a pin termination style.

58 parts: Ships today

    Total$1.27Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2220+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 58 parts
      • Price: $1.2710