VishayT93YB472KT20

Res Cermet Trimmer 4.7K Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube

This T93YB472KT20 potentiometer from Vishay is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 4.7K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The T93YB472KT20 part has a pin termination style. This product is 9.7 mm long, 11.1 mm tall and 5 mm deep. It has a tolerance of 10%. This part has an operating temperature of -55 to 155 °C. This device utilizes cermet technology.

431 parts: Ships today

    Total$0.72Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2141+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 431 parts
      • Price: $0.7153