EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Module/IC Classification | Module |
Resolution (bit) | 14 |
Accuracy | ±3.5%RH/±0.5°C |
Interface Type | Serial (I2C) |
Output Type | Digital |
Minimum Operating Supply Voltage (V) | 2.85 |
Typical Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.15 |
Maximum Operating Temperature (°C) | 70 |
Minimum Operating Temperature (°C) | -20 |
Packaging | Bulk |
Diameter | 12.45 |
PCB changed | 4 |
Pin Count | 4 |