VishayT97Z476K050ESBCapacitor Tantalum Solid
Cap Tant Solid 47uF 50V Z CASE 10%( 7.6 X 6 X 6mm) Pad SMD (0.001%FR) 0.24 Ohm 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.40 | |
Automotive | No |
PPAP | No |
Solid | |
47uF | |
10% | |
50VDC | |
0.24 | |
Ultra Low | |
1100 | |
23.5 | |
Polar | |
6 | |
No | |
No | |
Z | |
Conformal Coated | |
Flat | |
Surface Mount | |
Pad | |
2 | |
7.6 X 6 X 6 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.6(Max) | |
6 | |
6 |
Compared to other capacitors, this T97Z476K050ESB tantalum solid capacitor from Vishay provides a higher capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 50 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 23.5 μA. It has a tolerance of 10%. This product is 7.6(Max) mm long, 6 mm tall and 6 mm deep. Its capacitance value is 47uF. It is reliable with a failure rate grade of S.
EDA / CAD Models |