TE ConnectivityT9AS1D22-12Power Relays
Power Relay 12VDC 30A SPST-NO(32.51x27.43x27.94)mm THT
The T9A family of relays are capable of switching up to a maximum of 30 A of current and 277 VAC. The relay range is available in both PCB and panel mount as well as being available in sealed plastic cases. The termination spacing conforms to UL 508 and 873 with 3.18 mm through air and 6.36 mm over surface. The insulation used in the relays conforms to UL Class F and multiple contact arrangements are available including normally open, normally closed, and both contact types. The operating temperature range for the T9A relays is -55°C to +85°C, with +105°C models being available and the T9A series include IEC 61810 protection for dust, flux, and wash tight. Typical applications for the T9A family of relays include HVAC, appliances, and industrial control systems.
Drawings / Package
Key Features
• Up to 30 A switching current and 277 VAC
• Normally open, closed, and both available
• UL 508 and 873
• Operating temperature range of -55°C to +85°C
• IEC 61810 including RT0, RTI, RTII, and RTIII
• PCB and plug available
General Applications
• HVAC
• Appliances
• Industrial control
Compliant with Exemption | |
EAR99 | |
Active | |
8536.41.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |