TXC CorporationTA-24.576MBD-TMEMS Oscillators
Oscillator MEMS 24.576MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Clock Oscillator | |
24.576 | |
±25 | |
15 | |
55 | |
CMOS | |
3.3 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 5 |
Package Length | 7 |
PCB changed | 4 |
Standard Package Name | QFN |
Supplier Package | QFN |
4 | |
Lead Shape | No Lead |
EDA / CAD Models |