Kingbright America LLCTA07-11SURKWALED Displays Dot Matrix
NumericDisplay Matrix Module 35LED Hyper Red Anode Column Cathode Row 12-Pin DIP Tube
Compliant | |
EAR99 | |
Active | |
8531.20.00.40 | |
Automotive | No |
PPAP | No |
Module | |
Hyper Red | |
35 | |
0.7 | |
Numeric | |
90000 | |
630 | |
645 | |
Anode Column Cathode Row | |
30 | |
10 | |
10 | |
5 | |
2.35 | |
75 | |
-40 | |
85 | |
Tube | |
Mounting | Through Hole |
Package Height | 6.4 |
Package Width | 12.7 |
Package Length | 17.78 |
PCB changed | 12 |
Standard Package Name | DIP |
Supplier Package | DIP |
12 | |
Lead Shape | Through Hole |