SwitchcraftTA3FSHFConnector Audio and Video
Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
XLR Connector | |
F | |
3 | |
3 | |
1 | |
Straight | |
Silver | |
Cable Mount |
Create a connection with your sound and video using this xlr connector TA3FSHF audio and video connector from Switchcraft. This F connector has 3 contacts that are plated with silver. This connector has a single port. It has a straight body orientation. It has a female type gender. It has 3 terminals.