ToshibaTA48015F(Q)Linear Regulators
LDO Regulator Pos 1.5V 1A 3-Pin(3+Tab) HSIP Bag
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±3 | |
Fixed | |
1.5 | |
1 | |
16 | |
0.8@500mA | |
20mV | |
20mV | |
1.8 | |
1000 | |
125°C/W | |
12.5°C/W | |
Current Limit|Thermal Protection | |
-40 | |
85 | |
Bag | |
Mounting | Through Hole |
Package Height | 5.5 |
Package Width | 2.5(Max) |
Package Length | 6.8(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SIP |
Supplier Package | HSIP |
3 |