ToshibaTA48033AS(Q)Linear Regulators
LDO Regulator Pos 3.3V 1A 3-Pin(3+Tab) TO-220NIS
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±3 | |
Fixed | |
3.3 | |
1 | |
16 | |
0.5@500mA | |
2000 | |
Current Limit|Thermal Shutdown Protection | |
Mounting | Through Hole |
Package Height | 15 |
Package Width | 4.5 |
Package Length | 10 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220NIS |
3 |