ToshibaTA48M025F(TE16L,SQLinear Regulators
LDO Regulator Pos 2.5V 1.4A 3-Pin(2+Tab) New PW-Mold T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Fixed | |
2.5 | |
1.4 | |
29 | |
0.35@250mA|0.65@500mA | |
18mV | |
90mV | |
1.4 | |
1000 | |
125°C/W | |
12.5°C/W | |
Current Limit|Over Voltage Protection|Reverse Battery Protection|Thermal Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 5.5 |
Package Length | 6.5 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-251 |
Supplier Package | New PW-Mold |
3 |