ToshibaTA48M0345F(S,Q)Linear Regulators
LDO Regulator Pos 3.45V 1.45A 3-Pin(2+Tab) New PW-Mold Sack
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Fixed | |
3.45 | |
1.45 | |
29 | |
0.35@250mA|0.65@500mA | |
25mV | |
110mV | |
1.4 | |
1000 | |
125°C/W | |
12.5°C/W | |
Current Limit|Over Voltage Protection|Reverse Battery Protection|Thermal Protection | |
-40 | |
85 | |
Sack | |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 5.5 |
Package Length | 6.5 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-251 |
Supplier Package | New PW-Mold |
3 |