SwitchcraftTA4FLXConnector Audio and Video
Conn Mini XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mini XLR Connector | |
F | |
4 | |
4 | |
1 | |
Solder | |
Straight | |
5 | |
125VAC | |
10000 | |
10 | |
-55 | |
85 | |
10.5 | |
48 | |
Copper Alloy | |
Silver | |
Zinc Die Cast | |
Cable Mount |
The mini xlr connector TA4FLX audio and video connector from Switchcraft is the best when it comes to handling your video and audio needs. This F connector's 4 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a female type gender. This connector has a single port. It has a maximum voltage rating of 125 VAC. TA4FLX is housed in zinc die cast. This device has a maximum current rating of 5 A. This product is 48 mm long with a diameter of 10.5 mm. This cable has an operating temperature range of -55 °C to 85 °C. Its 4 terminals use the solder termination method.