SwitchcraftTA5MLXConnector Audio and Video
Conn Mini XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.51 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Make a secure connection for your applications' sound with the mini xlr connector TA5MLX audio and video connector from Switchcraft. This M connector's 5 contacts that are made out of copper alloy and plated with silver. It has a male type gender. It has a straight body orientation. This connector has a single port. It has a maximum voltage rating of 125 VAC. TA5MLX is housed in copper alloy. This device has a maximum current rating of 4 A. This cable has an operating temperature range of -55 °C to 85 °C. This product is 51.4 mm long with a diameter of 10.5 mm. Its 5 terminals use the solder termination method.