Vishay TA6L24AHM3/H Transient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 20.5V 600W Automotive AEC-Q101 2-Pin SlimSMAW T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Single | |
Uni-Directional | |
1 | |
22.8 | |
33.2 | |
20.5 | |
18.1 | |
1 | |
1 | |
600 | |
-65 | |
185 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 2.7(Max) |
Package Length | 4(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SlimSMAW |
2 |
