Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Voltage Comparator | |
4 | |
Bipolar | |
No | |
1.3 | |
0.5 to 5 | |
Open Collector | |
36|±18 | |
5@5V | |
2 | |
12|15|18|24|28|3|5|9 | |
36 | |
±1 | |
±12|±15|±3|±5|±9 | |
±18 | |
106.02 | |
90 to 110 | |
0.05@5V | |
2@5V | |
625 | |
Dual|Single | |
-40 | |
85 | |
Mounting | Through Hole |
Package Height | 3.5 |
Package Width | 6.4 |
Package Length | 19.75(Max) |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | PDIP |
14 | |
Lead Shape | Through Hole |