Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Voltage Comparator | |
2 | |
Bipolar | |
No | |
1.3 | |
0.5 to 5 | |
Open Collector | |
±18|36 | |
7@5V | |
2 | |
3|5|9|12|15|18|24|28 | |
36 | |
±1 | |
±3|±5|±9|±12|±15 | |
±18 | |
106.02 | |
90 to 110 | |
0.25@5V | |
100 | |
8@5V | |
500 | |
Single|Dual | |
-40 | |
85 | |
Mounting | Through Hole |
Package Height | 3.5 mm |
Package Width | 6.4 mm |
Package Length | 10.1(Max) mm |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |