ToshibaTA75458FG(5)(EL)Operational Amplifiers - Op Amps
Op Amp Dual GP ±18V 8-Pin SOP T/R
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
General Purpose Amplifier | |
General Purpose Amplifier | |
2 | |
Bipolar | |
5@±15V | |
±18 | |
0.2@±15V | |
0.08@±15V | |
0.5@±15V | |
5.6@±15V | |
20@±15V | |
Dual | |
240 | |
0.8@±15V | |
100 | |
70 | |
70 to 71 | |
No | |
-30 | |
75 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5 mm |
Package Width | 4.4 mm |
Package Length | 5.5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
8 | |
Lead Shape | Gull-wing |