ToshibaTA75902FG(5,EL)Operational Amplifiers - Op Amps
Op Amp Quad GP ±18V/36V 14-Pin SOP T/R
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
General Purpose Amplifier | |
General Purpose Amplifier | |
4 | |
Bipolar | |
7@5V | |
3 | |
12|15|18|24|28|5|9 | |
36 | |
±1.5 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.03@5V | |
0.15@5V | |
1.2@5V | |
40@5V | |
Dual|Single | |
280 | |
100 | |
60 | |
60 to 65 | |
No | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 4.4 |
Package Length | 10.5(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOP |
14 | |
Lead Shape | Gull-wing |