ToshibaTA75S01F,LF(TOperational Amplifiers - Op Amps
Op Amp Single GP ±6V/12V 5-Pin SMV T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SMV |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |