ToshibaTA75S01F(TE85L,F)Operational Amplifiers - Op Amps
Op Amp Single GP ±6V/12V 5-Pin SMV T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
General Purpose Amplifier | |
General Purpose Amplifier | |
1 | |
Bipolar | |
7@5V | |
3 | |
5|9 | |
12 | |
±1.5 | |
±3|±5 | |
±6 | |
0.05@5V | |
0.25@5V | |
0.8@5V | |
40@5V | |
Dual|Single | |
200 | |
100 | |
65 | |
65 to 70 | |
No | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SMV |
5 | |
Lead Shape | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier TA75S01FTE85LF OP amp from Toshiba in a cascaded fashion. Its maximum power dissipation is 200 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.5 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. This device is made with bipolar technology. It has a single channel per chip.
EDA / CAD Models |