ToshibaTA75S393F(TE85R,F)Linear Comparators
Comparator Single ±18V/36V 5-Pin SMV T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Voltage Comparator | |
1 | |
No | |
1.3 | |
0.5 to 5 | |
Open Collector | |
36|±18 | |
5@5V | |
2 | |
12|15|18|24|28|3|5|9 | |
36 | |
±1 | |
±12|±15|±3|±5|±9 | |
±18 | |
106.02 | |
90 to 110 | |
0.25@5V | |
16@5V | |
0.8@5V | |
200 | |
Dual|Single | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SMV |
5 | |
Lead Shape | Gull-wing |