ToshibaTA75W01FU(TE12L,F)Operational Amplifiers - Op Amps
Op Amp Dual GP ±6V/12V 8-Pin SM T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
General Purpose Amplifier | |
General Purpose Amplifier | |
2 | |
Bipolar | |
7@5V | |
3 | |
5|9 | |
12 | |
±1.5 | |
±3|±5 | |
±6 | |
0.05@5V | |
0.25@5V | |
1.2@5V | |
40@5V | |
Dual|Single | |
250 | |
100 | |
65 | |
65 to 70 | |
No | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05 |
Package Width | 2.8 |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | SM |
8 |
Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier TA75W01FUTE12LF OP amp from Toshiba. Its maximum power dissipation is 250 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.5 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 85 °C. It has 2 channels per chip. This device uses one or two power supplies. This device utilizes bipolar technology.