EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Manufacturer Type | Voltage Comparator |
Number of Channels per Chip | 2 |
Process Technology | Bipolar |
Rail to Rail | No |
Typical Response Time (us) | 1.3 |
Typical Response Time Range (us) | 0.5 to 5 |
Output Type | Open Collector |
Maximum Operating Supply Voltage (V) | 36|±18 |
Maximum Input Offset Voltage (mV) | 5@5V |
Minimum Single Supply Voltage (V) | 2 |
Typical Single Supply Voltage (V) | 12|15|18|24|28|3|5|9 |
Maximum Single Supply Voltage (V) | 36 |
Minimum Dual Supply Voltage (V) | ±1 |
Typical Dual Supply Voltage (V) | ±12|±15|±3|±5|±9 |
Maximum Dual Supply Voltage (V) | ±18 |
Typical Voltage Gain (dB) | 106.02 |
Typical Voltage Gain Range (dB) | 90 to 110 |
Maximum Input Bias Current (uA) | 0.25@5V |
Typical Output Current (mA) | 0.000016@5V |
Maximum Power Dissipation (mW) | 250 |
Power Supply Type | Dual|Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 2.8 |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SSOP |
Pin Count | 8 |