EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Low Noise Amplifier |
Manufacturer Type | Low Noise Amplifier |
Number of Channels per Chip | 2 |
Process Technology | Bipolar |
Maximum Input Offset Voltage (mV) | 6@±15V |
Minimum Dual Supply Voltage (V) | ±4 |
Typical Dual Supply Voltage (V) | ±12|±15|±5|±9 |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Offset Current (uA) | 0.2@±15V |
Maximum Input Bias Current (uA) | 0.5@±15V |
Maximum Supply Current (mA) | 6@±15V |
Typical Output Current (mA) | 40@±15V |
Power Supply Type | Dual |
Maximum Power Dissipation (mW) | 250 |
Typical Slew Rate (V/us) | 1@±15V |
Typical Voltage Gain (dB) | 100 |
Minimum CMRR (dB) | 70 |
Minimum CMRR Range (dB) | 70 to 71 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 2.8 |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SSOP |
Pin Count | 8 |