Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Fixed | |
5 | |
0.03 | |
33 | |
0.2@5mA|0.3@10mA | |
30mV | |
50mV | |
1 | |
800 | |
156°C/W | |
Current Limit|Reverse Battery Protection|Thermal Shutdown Protection | |
-40 | |
85 | |
Mounting | Through Hole |
Package Height | 8.2(Max) |
Package Width | 4.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 Mod |
3 | |
Lead Shape | Through Hole |
EDA / CAD Models |