ToshibaTA79007S(Q)Linear Regulators
Standard Regulator Neg -7V 1A 3-Pin(3+Tab) HSIP
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Standard | |
1 | |
Negative | |
Fixed | |
-7 | |
1 | |
-35 | |
140mV | |
140mV | |
8 | |
2000 | |
62.5°C/W | |
6.25°C/W | |
Current Limit|Short Circuit Protection|Thermal Protection | |
-30 | |
85 | |
Mounting | Through Hole |
Package Height | 8.1 |
Package Width | 4.5 |
Package Length | 10 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SIP |
Supplier Package | HSIP |
3 |
EDA / CAD Models |