Toshiba TA8030FG(5) Supervisory Circuits
Processor Supervisor 4.25V/4.65V 2 Active Low 8-Pin SOP
Product Technical Specifications
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
2 | |
Active Low | |
4|4.4 | |
4.25|4.65 | |
4.5|4.9 | |
17 | |
4500 | |
280 | |
No | |
Yes | |
No | |
No | |
No | |
-40 | |
85 | |
Voltage Supervisory | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 4.4 |
Package Length | 5.5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
8 | |
Lead Shape | Gull-wing |
