ToshibaTA8221AHQAudio Amplifiers
Audio Amp Speaker 2-CH Stereo 30W Class-AB 17-Pin HZIP
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Speaker | |
Class-AB | |
0.04%@4Ohm@1W | |
Differential | |
2-Channel Stereo | |
9000 | |
9 | |
12|15 | |
18 | |
250@13.2V | |
Single | |
30x2@2Ohm | |
50000 | |
-30 | |
85 | |
Mounting | Through Hole |
Package Height | 14 |
Package Width | 5 |
Package Length | 36 |
PCB changed | 17 |
Standard Package Name | ZIP |
Supplier Package | HZIP |
17 |