KYOCERA AVX Components CorporationTACH226M006XTACapacitor Tantalum Solid
Cap Tant Solid 22uF 6.3V H CASE 20% (2 X 1.35 X 1mm) Pad SMD 2012-10 5 Ohm 125°C Medical T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
22uF | |
20% | |
6.3VDC | |
5 | |
Standard | |
89 | |
1.4 | |
Polar | |
10 | |
Low Profile|RoHS Compliant | |
No | |
No | |
H | |
Conformal Coated | |
Flat | |
Surface Mount | |
Pad | |
2 | |
2 X 1.35 X 1 | |
2012-10 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
2 | |
1.35 | |
1(Max) | |
0.017 |
This TACH226M006XTA capacitor from AVX is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 6.3 VDC. Its leakage current is 1.4 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. This product is 2 mm long, 1(Max) mm tall and 1.35 mm deep. Its capacitance value is 22uF.