KYOCERA AVX Components CorporationTACL475M010XTACapacitor Tantalum Solid
Cap Tant Solid 4.7uF 10V L CASE 20% (1.6 X 0.85 X 0.85mm) Pad SMD 1608-10 6 Ohm 125°C Medical T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
4.7uF | |
20% | |
10VDC | |
6 | |
Standard | |
65 | |
0.5 | |
Polar | |
10 | |
No | |
No | |
L | |
Conformal Coated | |
Flat | |
Surface Mount | |
Pad | |
2 | |
1.6 X 0.85 X 0.85 | |
1608-10 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
1.6 | |
0.85 | |
0.85 | |
0.0086 |
This TACL475M010XTA solid tantalum capacitor from AVX is most often used in heavy industrial, medical, military, and aerospace applications. It can withstand a voltage of 10 VDC. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 1.6 mm long, 0.85 mm tall and 0.85 mm deep. Its capacitance value is 4.7uF. It has a tolerance of 20%.