Top Searched
KYOCERA AVX Components CorporationTAJA475M016RNJCapacitor Tantalum Solid
Cap Tant Solid 4.7uF 16V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Composed from tantalum solid this TAJA475M016RNJ capacitor manufactured from AVX has a high capacitance compared to other capacitors. It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.8 μA. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. It has a tolerance of 20%. Its capacitance value is 4.7uF.