KYOCERA AVX Components CorporationTAJA475M020RNJCapacitor Tantalum Solid
Cap Tant Solid 4.7uF 20V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
4.7uF | |
20% | |
20VDC | |
4 | |
Standard | |
137 | |
0.9 | |
Polar | |
6 | |
Low Profile | |
No | |
Yes | |
A | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
3.2 X 1.6 X 1.6 | |
3216-18 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.6 | |
0.029 | |
±0.2 | |
+0.2|-0.1 | |
+0.2|-0.1 |
Tantalum solid when used in capacitors yields high capacitance with a low footprint design, this TAJA475M020RNJ capacitor from AVX does just that. It can withstand a voltage of 20 VDC. Its leakage current is 0.9 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. Its capacitance value is 4.7uF. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep.