Top Purchased
KYOCERA AVX Components CorporationTAJB156K020RNJCapacitor Tantalum Solid
Cap Tant Solid 15uF 20V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
15uF | |
10% | |
20VDC | |
2 | |
Standard | |
206 | |
3 | |
Polar | |
6 | |
No | |
Yes | |
B | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
3.5 X 2.8 X 1.9 | |
3528-21 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
3.5 | |
2.8 | |
1.9 | |
0.068 |
Tantalum solid when used in capacitors yields high capacitance with a low footprint design, this TAJB156K020RNJ capacitor from AVX does just that. It can withstand a voltage of 20 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 3 μA. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. Its capacitance value is 15uF. It has a tolerance of 10%.