KYOCERA AVX Components CorporationTAJC226K020RNJCapacitor Tantalum Solid
Cap Tant Solid 22uF 20V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.6 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
22uF | |
10% | |
20VDC | |
1.6 | |
Standard | |
262 | |
4.4 | |
Polar | |
6 | |
Low Profile | |
No | |
Yes | |
C | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
6 X 3.2 X 2.6 | |
6032-28 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
6 | |
3.2 | |
2.6 | |
0.166 | |
±0.2 | |
+0.2|-0.1 | |
+0.2|-0.1 |
Looking for high capacitance with a low footprint design? This TAJC226K020RNJ tantalum solid capacitor from AVX is what you need. It can withstand a voltage of 20 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 4.4 μA. Its capacitance value is 22uF. It has a tolerance of 10%. This product is 6 mm long, 2.6 mm tall and 3.2 mm deep.