KYOCERA AVX Components CorporationTAJC685M035HNJCapacitor Tantalum Solid
Cap Tant Solid 6.8uF 35V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.8 Ohm 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Solid | |
6.8uF | |
20% | |
35VDC | |
1.8 | |
Standard | |
247 | |
2.4 | |
Polar | |
6 | |
No | |
Yes | |
C | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
6 X 3.2 X 2.6 | |
6032-28 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
6 | |
3.2 | |
2.6 | |
0.166 |
Do you need a capacitor for a sample and hold circuit? Then use this TAJC685M035HNJ solid tantalum capacitor from AVX for its low leakage current! It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2.4 μA. Its capacitance value is 6.8uF. This product is 6 mm long, 2.6 mm tall and 3.2 mm deep. It has a tolerance of 20%.