KYOCERA AVX Components CorporationTAJC686M020RNJCapacitor Tantalum Solid
Cap Tant Solid 68uF 20V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.5 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
68uF | |
20% | |
20VDC | |
0.5 | |
Standard | |
469 | |
13.6 | |
Polar | |
8 | |
No | |
Yes | |
C | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
6 X 3.2 X 2.6 | |
6032-28 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
6 | |
3.2 | |
2.6 | |
0.166 |
The higher stability of this TAJC686M020RNJ solid tantalum capacitor from AVX compared to its aluminum counterpart allows it to keep its properties through a variety of operating conditions. It can withstand a voltage of 20 VDC. Its leakage current is 13.6 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 68uF. This product is 6 mm long, 2.6 mm tall and 3.2 mm deep. It has a tolerance of 20%.