Top Purchased
KYOCERA AVX Components CorporationTAJD226K035RNJCapacitor Tantalum Solid
Cap Tant Solid 22uF 35V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
22uF | |
10% | |
35VDC | |
0.9 | |
Standard | |
408 | |
7.7 | |
Polar | |
6 | |
No | |
Yes | |
D | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
7.3 X 4.3 X 2.9 | |
7343-31 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
2.9 | |
0.29 |
If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this TAJD226K035RNJ solid tantalum capacitor from AVX. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 7.7 μA. Its capacitance value is 22uF. This product is 7.3 mm long, 2.9 mm tall and 4.3 mm deep. It has a tolerance of 10%.