Top Purchased
KYOCERA AVX Components CorporationTAJV107K025RNJCapacitor Tantalum Solid
Cap Tant Solid 100uF 25V V CASE 10% (7.3 X 6.1 X 3.55mm) Inward L SMD 7361-38 0.4 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
The higher stability of this TAJV107K025RNJ solid tantalum capacitor from AVX compared to its aluminum counterpart allows it to keep its properties through a variety of operating conditions. It can withstand a voltage of 25 VDC. Its leakage current is 25 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 7.3 mm long, 3.45 mm tall and 6.1 mm deep. It has a tolerance of 10%. Its capacitance value is 100uF.