KYOCERA AVX Components CorporationTAP106K016SRWCapacitor Tantalum Solid
Cap Tant Solid 10uF 16V 10% (5 X 9mm) Radial 2.5mm 3.2 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
10uF | |
10% | |
16VDC | |
3.2 | |
Standard | |
1.2 | |
Polar | |
8 | |
No | |
No | |
Dipped | |
Through Hole | |
Radial | |
2 | |
2.5 | |
5 X 9 | |
Straight | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
9(Max) | |
5(Max) | |
0.5 | |
9(Max) |
If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this TAP106K016SRW solid tantalum capacitor from AVX. Users like its straight wire form. It can withstand a voltage of 16 VDC. This part has a pitch of 2.5 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1.2 μA. It has a tolerance of 10%. The TAP106K016SRW solid capacitor has a radial termination style. Its capacitance value is 10uF. This product is 9(Max) mm tall with a diameter of 5(Max) mm.