KYOCERA AVX Components CorporationTAP106K035SCSCapacitor Tantalum Solid
Cap Tant Solid 10uF 35V 10% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
10uF | |
10% | |
35VDC | |
2 | |
Standard | |
2.8 | |
Polar | |
8 | |
No | |
No | |
Dipped | |
Through Hole | |
Radial | |
2 | |
2.5 | |
6 X 10 | |
Straight | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
10(Max) | |
6(Max) | |
0.5 | |
10(Max) |
This TAP106K035SCS tantalum solid capacitor from AVX has a high capacitance value with a low footprint design. It can withstand a voltage of 35 VDC. Users like its straight wire form. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 2.5 mm. Its leakage current is 2.8 μA. The TAP106K035SCS solid capacitor has a radial termination style. This product is 10(Max) mm tall with a diameter of 6(Max) mm. Its capacitance value is 10uF. It has a tolerance of 10%.