KYOCERA AVX Components CorporationTAP106M035SRWCapacitor Tantalum Solid

Cap Tant Solid 10uF 35V 20% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C T/R

This TAP106M035SRW solid tantalum capacitor from AVX will retain its properties through a variety of operating conditions. Users like its straight wire form. It can withstand a voltage of 35 VDC. This part has a pitch of 2.5 mm. Its leakage current is 2.8 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. The TAP106M035SRW solid capacitor has a radial termination style. This product is 10(Max) mm tall with a diameter of 6(Max) mm. Its capacitance value is 10uF.

A datasheet is only available for this product at this time.