KYOCERA AVX Components CorporationTAP156K035SCSCapacitor Tantalum Solid
Cap Tant Solid 15uF 35V 10% (7 X 10.5mm) Radial 2.5mm 1.6 Ohm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
15uF | |
10% | |
35VDC | |
1.6 | |
Standard | |
4.2 | |
Polar | |
8 | |
No | |
No | |
Dipped | |
Through Hole | |
Radial | |
2 | |
2.5 | |
7 X 10.5 | |
Straight | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
10.5(Max) | |
7(Max) | |
0.5 | |
10.5(Max) |
Need a high capacitance value with a low footprint design? Look no further this TAP156K035SCS tantalum solid capacitor from AVX will get you results. Users like its straight wire form. It can withstand a voltage of 35 VDC. Its leakage current is 4.2 μA. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 2.5 mm. The TAP156K035SCS solid capacitor has a radial termination style. This product is 10.5(Max) mm tall with a diameter of 7(Max) mm. It has a tolerance of 10%. Its capacitance value is 15uF.