KYOCERA AVX Components CorporationTAP225K025SRWCapacitor Tantalum Solid

Cap Tant Solid 2.2uF 25V 10% (4.5 X 7mm) Radial 2.5mm 6 Ohm 125°C T/R

Compared to other capacitors, this TAP225K025SRW tantalum solid capacitor from AVX provides a higher capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 25 VDC. Users like its straight wire form. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 2.5 mm. It has a tolerance of 10%. Its capacitance value is 2.2uF. This product is 7(Max) mm tall with a diameter of 4.5(Max) mm. The TAP225K025SRW solid capacitor has a radial termination style.

A datasheet is only available for this product at this time.