KYOCERA AVX Components CorporationTAP225M025CCSCapacitor Tantalum Solid

Cap Tant Solid 2.2uF 25V 20% (4.5 X 8.5mm) Radial 5mm 6 Ohm 125°C Bulk

This TAP225M025CCS solid tantalum capacitor from AVX utilizes a three-layer conductor-dielectric-conductor capacitor structure. It can withstand a voltage of 25 VDC. Users like its outside bend wire form. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.5 μA. This part has a pitch of 5 mm. The TAP225M025CCS solid capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 2.2uF. This product is 8.5(Max) mm tall with a diameter of 4.5(Max) mm.

A datasheet is only available for this product at this time.